Part Details for AM29F400BB-75DGI2 by Cypress Semiconductor
Overview of AM29F400BB-75DGI2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F400BB-75DGI2
AM29F400BB-75DGI2 CAD Models
AM29F400BB-75DGI2 Part Data Attributes
|
AM29F400BB-75DGI2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AM29F400BB-75DGI2
Cypress Semiconductor
IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,DIE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Equivalence Code | DIE OR CHIP | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K,8K,32K,64K | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Toggle Bit | YES | |
Type | NOR TYPE |