Part Details for AM29F400BB-70SI by AMD
Overview of AM29F400BB-70SI by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AM29F400BB-70SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ |
Part Details for AM29F400BB-70SI
AM29F400BB-70SI CAD Models
AM29F400BB-70SI Part Data Attributes
|
AM29F400BB-70SI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F400BB-70SI
AMD
Flash, 256KX16, 70ns, PDSO44, MO-180AA, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F400BB-70SI
This table gives cross-reference parts and alternative options found for AM29F400BB-70SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400BB-70SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400BT90M1T | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SI vs M29F400BT90M1T |
M29F400BB70M3F | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SI vs M29F400BB70M3F |
M29F400BB90MT6T | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SI vs M29F400BB90MT6T |
M29F400BT90MT3E | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SI vs M29F400BT90MT3E |
M29F400BB90MT1F | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SI vs M29F400BB90MT1F |
M29F400BB70M3T | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SI vs M29F400BB70M3T |
M29F400BB90MT6E | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SI vs M29F400BB90MT6E |
M29F400BT70MT6F | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SI vs M29F400BT70MT6F |
M29F400BT90MT1 | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SI vs M29F400BT90MT1 |
M29F400BT90MT6T | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | STMicroelectronics | AM29F400BB-70SI vs M29F400BT90MT6T |