Part Details for AM29F400AB-120SE by Spansion
Overview of AM29F400AB-120SE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F400AB-120SE
AM29F400AB-120SE CAD Models
AM29F400AB-120SE Part Data Attributes
|
AM29F400AB-120SE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F400AB-120SE
Spansion
Flash, 512KX8, 120ns, PDSO44, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN; CONFIGURABLE AS 256K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F400AB-120SE
This table gives cross-reference parts and alternative options found for AM29F400AB-120SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400AB-120SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400B-120XM6 | Flash, 512KX8, 120ns, PDSO44, SO-44 | Numonyx Memory Solutions | AM29F400AB-120SE vs M29F400B-120XM6 |
29F400B-12PC | Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 | Winbond Electronics Corp | AM29F400AB-120SE vs 29F400B-12PC |
M29F400B-120XM1 | Flash, 512KX8, 120ns, PDSO44, SO-44 | Numonyx Memory Solutions | AM29F400AB-120SE vs M29F400B-120XM1 |
M29F400B-120XM1TR | Flash, 512KX8, 120ns, PDSO44, SO-44 | Numonyx Memory Solutions | AM29F400AB-120SE vs M29F400B-120XM1TR |
HY29F400BG-12I | Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F400AB-120SE vs HY29F400BG-12I |
AM29F400BB-120SKB | Flash, 512KX8, 120ns, PDSO44, SOP-44 | Spansion | AM29F400AB-120SE vs AM29F400BB-120SKB |
AM29F400B-120SI | Flash, 512KX8, 120ns, PDSO44, SOP-44 | AMD | AM29F400AB-120SE vs AM29F400B-120SI |
AM29F400B-120SEB | Flash, 512KX8, 120ns, PDSO44, SOP-44 | AMD | AM29F400AB-120SE vs AM29F400B-120SEB |
M29F400B-120XM3 | Flash, 512KX8, 120ns, PDSO44, SO-44 | Numonyx Memory Solutions | AM29F400AB-120SE vs M29F400B-120XM3 |
HY29F400BG-12 | Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F400AB-120SE vs HY29F400BG-12 |