Part Details for AM29F200T-150SI by AMD
Overview of AM29F200T-150SI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS8268150SIPR | Texas Instruments | 1.6-A, High-Efficency MicroSiP™ Step-Down Converter Module 9-uSiP -40 to 85 | |
TPS82150SILR | Texas Instruments | 17V Input 1A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -40 to 125 |
Part Details for AM29F200T-150SI
AM29F200T-150SI CAD Models
AM29F200T-150SI Part Data Attributes
|
AM29F200T-150SI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F200T-150SI
AMD
Flash, 256KX8, 150ns, PDSO44, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO44(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F200T-150SI
This table gives cross-reference parts and alternative options found for AM29F200T-150SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200T-150SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F200T-150M6TR | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F200T-150SI vs M29F200T-150M6TR |
M29F200T-150M6 | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F200T-150SI vs M29F200T-150M6 |
HY29F200TG-15E | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F200T-150SI vs HY29F200TG-15E |
V29C51002TS-150I | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | Mosel Vitelic Corporation | AM29F200T-150SI vs V29C51002TS-150I |
M29F200T-150M1TR | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F200T-150SI vs M29F200T-150M1TR |
AM29F200BT-150SC | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200T-150SI vs AM29F200BT-150SC |
AM29F200BT-150SI | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200T-150SI vs AM29F200BT-150SI |
HY29F200TG-15 | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F200T-150SI vs HY29F200TG-15 |
V29C51002TS-150E | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | Mosel Vitelic Corporation | AM29F200T-150SI vs V29C51002TS-150E |
AM29F200BT-150SF | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200T-150SI vs AM29F200BT-150SF |