Part Details for AM29F200T-150SEB by Spansion
Overview of AM29F200T-150SEB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F200T-150SEB
AM29F200T-150SEB CAD Models
AM29F200T-150SEB Part Data Attributes
|
AM29F200T-150SEB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F200T-150SEB
Spansion
Flash, 256KX8, 150ns, PDSO44, SOP-44
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F200T-150SEB
This table gives cross-reference parts and alternative options found for AM29F200T-150SEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200T-150SEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V29C51002TS-150 | Mosel Vitelic Corporation | Check for Price | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | AM29F200T-150SEB vs V29C51002TS-150 |
AM29F200T-150SK | Spansion | Check for Price | Flash, 256KX8, 150ns, PDSO44, SOP-44 | AM29F200T-150SEB vs AM29F200T-150SK |
AM29F200BT-150SF | Spansion | Check for Price | Flash, 256KX8, 150ns, PDSO44, SOP-44 | AM29F200T-150SEB vs AM29F200BT-150SF |
M29F200T-150M6 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | AM29F200T-150SEB vs M29F200T-150M6 |
AM29F200T-150SI | AMD | Check for Price | Flash, 256KX8, 150ns, PDSO44, SOP-44 | AM29F200T-150SEB vs AM29F200T-150SI |
M29F200T-150M1 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | AM29F200T-150SEB vs M29F200T-150M1 |
V29C51002TS-150E | Mosel Vitelic Corporation | Check for Price | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | AM29F200T-150SEB vs V29C51002TS-150E |
AM29F200BT-150SE | Spansion | Check for Price | Flash, 256KX8, 150ns, PDSO44, SOP-44 | AM29F200T-150SEB vs AM29F200BT-150SE |
M29F200T-150M3 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | AM29F200T-150SEB vs M29F200T-150M3 |
M29F200T-150M1TR | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | AM29F200T-150SEB vs M29F200T-150M1TR |