Part Details for AM29F200T-150SC by AMD
Overview of AM29F200T-150SC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29F200T-150SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1895 |
|
RFQ |
Part Details for AM29F200T-150SC
AM29F200T-150SC CAD Models
AM29F200T-150SC Part Data Attributes
|
AM29F200T-150SC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F200T-150SC
AMD
Flash, 256KX8, 150ns, PDSO44, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO44(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F200T-150SC
This table gives cross-reference parts and alternative options found for AM29F200T-150SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200T-150SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BT-150SE | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200T-150SC vs AM29F200BT-150SE |
HY29F200TG-15E | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F200T-150SC vs HY29F200TG-15E |
V29C51002TS-150I | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | Mosel Vitelic Corporation | AM29F200T-150SC vs V29C51002TS-150I |
M29F200T-150M1 | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F200T-150SC vs M29F200T-150M1 |
M29F200T-150M1TR | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F200T-150SC vs M29F200T-150M1TR |
AM29F200BT-150SF | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200T-150SC vs AM29F200BT-150SF |
AM29F200T-150SKB | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200T-150SC vs AM29F200T-150SKB |
AM29F200T-150SK | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200T-150SC vs AM29F200T-150SK |
AM29F200BT-150SC | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200T-150SC vs AM29F200BT-150SC |
AM29F200BT-150SI | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200T-150SC vs AM29F200BT-150SI |