Memory
AM29F200BT-90WJI1
Description: Flash, 128KX16, 90ns, WAFER-42

Overview of AM29F200BT-90WJI1 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F200BT-90WJI1 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200BT-90WJI1 by AMD

AM29F200BT-90WJI1
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
WAFER
Package Description
WAFER-42
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-XUUC-N42
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
42
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29F200BT-90WJI1
    AMD
    Flash, 128KX16, 90ns, WAFER-42
    VS

Alternate Parts for AM29F200BT-90WJI1

This table gives cross-reference parts and alternative options found for AM29F200BT-90WJI1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BT-90WJI1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BB-90DGI1 Flash, 128KX16, 90ns, DIE-42 Spansion AM29F200BT-90WJI1 vs AM29F200BB-90DGI1
AM29F200BB-90DTD1 Flash, 128KX16, 90ns, SURF TAPE PACKAGE-42 Spansion AM29F200BT-90WJI1 vs AM29F200BB-90DTD1
AM29F200BT-90DPE1 Flash, 128KX16, 90ns, DIE-42 AMD AM29F200BT-90WJI1 vs AM29F200BT-90DPE1
AM29F200BT-90DWE1 Flash, 128KX16, 90ns, WAFER-42 AMD AM29F200BT-90WJI1 vs AM29F200BT-90DWE1
AM29F200BB-90DGD1 Flash, 128KX16, 90ns, DIE-42 Spansion AM29F200BT-90WJI1 vs AM29F200BB-90DGD1
AM29F200BB-90DTE1 Flash, 128KX16, 90ns, SURF TAPE PACKAGE-42 AMD AM29F200BT-90WJI1 vs AM29F200BB-90DTE1
AM29F200BB-90DTI1 Flash, 128KX16, 90ns, SURF TAPE PACKAGE-42 AMD AM29F200BT-90WJI1 vs AM29F200BB-90DTI1
AM29F200BT-90DGI1 Flash, 128KX16, 90ns, DIE-42 AMD AM29F200BT-90WJI1 vs AM29F200BT-90DGI1
AM29F200BB-90WJK1 Flash, 128KX16, 90ns, DIE-42 Spansion AM29F200BT-90WJI1 vs AM29F200BB-90WJK1
AM29F200BB-90DPE1 Flash, 128KX16, 90ns, DIE-42 AMD AM29F200BT-90WJI1 vs AM29F200BB-90DPE1
Part Number Description Manufacturer Compare
AM29F200BB-75DTI1 Flash, 128KX16, 70ns, SURF TAPE PACKAGE-42 AMD AM29F200BT-90WJI1 vs AM29F200BB-75DTI1
AM29F200BB-90DTI1 Flash, 128KX16, 90ns, SURF TAPE PACKAGE-42 AMD AM29F200BT-90WJI1 vs AM29F200BB-90DTI1
AM29F200BB-120DPC1 Flash, 128KX16, 120ns, DIE-42 AMD AM29F200BT-90WJI1 vs AM29F200BB-120DPC1
AM29F200BB-90DPC1 Flash, 128KX16, 90ns, DIE-42 AMD AM29F200BT-90WJI1 vs AM29F200BB-90DPC1
AM29F200BB-90WJI1 Flash, 128KX16, 90ns, WAFER-42 AMD AM29F200BT-90WJI1 vs AM29F200BB-90WJI1
AM29F200BT-90DGI1 Flash, 128KX16, 90ns, DIE-42 AMD AM29F200BT-90WJI1 vs AM29F200BT-90DGI1
AM29F200BT-90DWC1 Flash, 128KX16, 90ns, WAFER-42 AMD AM29F200BT-90WJI1 vs AM29F200BT-90DWC1
AM29F200BT-55WJC1 Flash, 128KX16, 55ns, WAFER-42 AMD AM29F200BT-90WJI1 vs AM29F200BT-55WJC1
AM29F200BB-90DPE1 Flash, 128KX16, 90ns, DIE-42 AMD AM29F200BT-90WJI1 vs AM29F200BB-90DPE1
AM29F200BT-55WJI1 Flash, 128KX16, 55ns, WAFER-42 AMD AM29F200BT-90WJI1 vs AM29F200BT-55WJI1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BT-90WJI1 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BT-90WJI1 by AMD

  • Please alert me when AM29F200BT-90WJI1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F200BT-90WJI1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BT-90WJI1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F200BT-90WJI1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BT-90WJI1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BT-90WJI1 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: