Memory
AM29F200BT-90FK
Spansion
Description: Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48

Overview of AM29F200BT-90FK by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F200BT-90FK by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200BT-90FK by Spansion

AM29F200BT-90FK
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 1000K WRITE/ERASE CYCLE ; 20 YEAR DATA RETENTION; TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F200BT-90FK
    Spansion
    Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29F200BT-90FK

This table gives cross-reference parts and alternative options found for AM29F200BT-90FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BT-90FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BT-90FI Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F200BT-90FK vs AM29F200BT-90FI
FT29F200BT-90FM Flash, 128KX16, 90ns, PDSO48, TSOP-48 Force Technologies Ltd AM29F200BT-90FK vs FT29F200BT-90FM
FT29F200BT-90FC Flash, 128KX16, 90ns, PDSO48, TSOP-48 Force Technologies Ltd AM29F200BT-90FK vs FT29F200BT-90FC
AM29F200BT-90FF Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F200BT-90FK vs AM29F200BT-90FF
AM29F200BT-90FE Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F200BT-90FK vs AM29F200BT-90FE
Part Number Description Manufacturer Compare
AM29LV001BT-90JKB Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F200BT-90FK vs AM29LV001BT-90JKB
FT29F200BT-90FC Flash, 128KX16, 90ns, PDSO48, TSOP-48 Force Technologies Ltd AM29F200BT-90FK vs FT29F200BT-90FC
AM29LV001BT-90JIB Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F200BT-90FK vs AM29LV001BT-90JIB
AM29LV001BT-90JDB Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F200BT-90FK vs AM29LV001BT-90JDB
AM29LV001BT-90JD Flash, 128KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Spansion AM29F200BT-90FK vs AM29LV001BT-90JD
FT29F200BT-90EC Flash, 128KX16, 90ns, PDSO48, TSOP-48 Force Technologies Ltd AM29F200BT-90FK vs FT29F200BT-90EC
AM29F200BT-90FF Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F200BT-90FK vs AM29F200BT-90FF
AM29F200BT-90EI Flash, 128KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F200BT-90FK vs AM29F200BT-90EI
AM29LV001BT-90JFB Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F200BT-90FK vs AM29LV001BT-90JFB
FT29F200BT-90FM Flash, 128KX16, 90ns, PDSO48, TSOP-48 Force Technologies Ltd AM29F200BT-90FK vs FT29F200BT-90FM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BT-90FK by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BT-90FK by Spansion

Select Manufacturer
Which Manufacturer of AM29F200BT-90FK would you like to use for your alert(s)?
  • Please alert me when AM29F200BT-90FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F200BT-90FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BT-90FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F200BT-90FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BT-90FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BT-90FK by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: