AM29F200BT-75DGI1
Description: IC,EEPROM,NOR FLASH,128KX16/256KX8,CMOS,DIE

Overview of AM29F200BT-75DGI1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AM29F200BT-75DGI1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200BT-75DGI1 by Cypress Semiconductor

AM29F200BT-75DGI1
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Access Time-Max
75 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
Memory Density
2097152 bit
Memory IC Type
FLASH
Number of Sectors/Size
1,2,1,3
Number of Words
131072 words
Number of Words Code
128000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Equivalence Code
DIE OR CHIP
Parallel/Serial
PARALLEL
Power Supplies
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Supply Voltage-Nom (Vsup)
5 V
Technology
CMOS
Temperature Grade
INDUSTRIAL
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. AM29F200BT-75DGI1
    Cypress Semiconductor
    IC,EEPROM,NOR FLASH,128KX16/256KX8,CMOS,DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BT-75DGI1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BT-75DGI1 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of AM29F200BT-75DGI1 would you like to use for your alert(s)?
  • Please alert me when AM29F200BT-75DGI1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F200BT-75DGI1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BT-75DGI1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F200BT-75DGI1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BT-75DGI1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BT-75DGI1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: