Memory
AM29F200BT-45FC
Description: Flash, 128KX16, 45ns, PDSO48, REVERSE, MO-142DD, TSOP-48

Overview of AM29F200BT-45FC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
M30245FCGP#U1 Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)

CAD Models for AM29F200BT-45FC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200BT-45FC by Spansion

AM29F200BT-45FC
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSSOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Additional Feature
MINIMUM 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F200BT-45FC
    Spansion
    Flash, 128KX16, 45ns, PDSO48, REVERSE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29F200BT-45FC

This table gives cross-reference parts and alternative options found for AM29F200BT-45FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BT-45FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F200BT45N1F Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F200BT-45FC vs M29F200BT45N1F
AM29F200BT-45EF Flash, 128KX16, 45ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29F200BT-45FC vs AM29F200BT-45EF
M29F200BT45N6E Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F200BT-45FC vs M29F200BT45N6E
AM29F200BT-45EC Flash, 128KX16, 45ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F200BT-45FC vs AM29F200BT-45EC
M29F200BT45N3F Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F200BT-45FC vs M29F200BT45N3F
M29F200BT45N1T Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F200BT-45FC vs M29F200BT45N1T
AM29F200BT-45EI Flash, 128KX16, 45ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F200BT-45FC vs AM29F200BT-45EI
AM29F200BT-45ED Flash, 128KX16, 45ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29F200BT-45FC vs AM29F200BT-45ED
M29F200BT45N3T Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F200BT-45FC vs M29F200BT45N3T
M29F200BT45N3 Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F200BT-45FC vs M29F200BT45N3
Part Number Description Manufacturer Compare
AM29F200BT-50EI Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F200BT-45FC vs AM29F200BT-50EI
M29F200T-55M6TR 128KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F200BT-45FC vs M29F200T-55M6TR
M29F200BT45MT6F Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions AM29F200BT-45FC vs M29F200BT45MT6F
AM29F200BT-55EI Flash, 128KX16, 55ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F200BT-45FC vs AM29F200BT-55EI
M29F200T-55N1RTR 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AM29F200BT-45FC vs M29F200T-55N1RTR
M29F200BT45MT3E Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions AM29F200BT-45FC vs M29F200BT45MT3E
AM29F200BT-70ED Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29F200BT-45FC vs AM29F200BT-70ED
MBM29F200TC-70PF-E1 Flash, 128KX16, 70ns, PDSO44, PLASTIC, SOP-44 Spansion AM29F200BT-45FC vs MBM29F200TC-70PF-E1
M29F200T-70N6TR 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29F200BT-45FC vs M29F200T-70N6TR
AM29F200AT-150SC Flash, 128KX16, 150ns, PDSO44, SOP-44 Spansion AM29F200BT-45FC vs AM29F200AT-150SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BT-45FC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BT-45FC by Spansion

Select Manufacturer
Which Manufacturer of AM29F200BT-45FC would you like to use for your alert(s)?
  • Please alert me when AM29F200BT-45FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F200BT-45FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BT-45FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F200BT-45FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BT-45FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BT-45FC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: