Part Details for AM29F200BT-150SD by Spansion
Overview of AM29F200BT-150SD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F200BT-150SD
AM29F200BT-150SD CAD Models
AM29F200BT-150SD Part Data Attributes
|
AM29F200BT-150SD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F200BT-150SD
Spansion
Flash, 256KX8, 150ns, PDSO44, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | USER CONFIGURABLE AS 128 X 16; 1000K WRITE/ERASE CYCLES | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29F200BT-150SD
This table gives cross-reference parts and alternative options found for AM29F200BT-150SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BT-150SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BT-150SE | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200BT-150SD vs AM29F200BT-150SE |
HY29F200TG-15E | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F200BT-150SD vs HY29F200TG-15E |
V29C51002TS-150I | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | Mosel Vitelic Corporation | AM29F200BT-150SD vs V29C51002TS-150I |
M29F200T-150M1 | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F200BT-150SD vs M29F200T-150M1 |
M29F200T-150M1TR | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F200BT-150SD vs M29F200T-150M1TR |
AM29F200BT-150SF | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200BT-150SD vs AM29F200BT-150SF |
AM29F200T-150SKB | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200BT-150SD vs AM29F200T-150SKB |
AM29F200T-150SK | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200BT-150SD vs AM29F200T-150SK |
AM29F200BT-150SC | Flash, 256KX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F200BT-150SD vs AM29F200BT-150SC |
AM29F200T-150SC | Flash, 256KX8, 150ns, PDSO44, SOP-44 | AMD | AM29F200BT-150SD vs AM29F200T-150SC |