Part Details for AM29F200BT-120DGI1 by Cypress Semiconductor
Overview of AM29F200BT-120DGI1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F200BT-120DGI1
AM29F200BT-120DGI1 CAD Models
AM29F200BT-120DGI1 Part Data Attributes
|
AM29F200BT-120DGI1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AM29F200BT-120DGI1
Cypress Semiconductor
IC,EEPROM,NOR FLASH,128KX16/256KX8,CMOS,DIE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Equivalence Code | DIE OR CHIP | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K,8K,32K,64K | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Toggle Bit | YES | |
Type | NOR TYPE |