Memory
AM29F200BB-90FC
Description: Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48

Overview of AM29F200BB-90FC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F200BB-90FC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200BB-90FC by Spansion

AM29F200BB-90FC
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSSOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F200BB-90FC
    Spansion
    Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29F200BB-90FC

This table gives cross-reference parts and alternative options found for AM29F200BB-90FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BB-90FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BB-90FI Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F200BB-90FC vs AM29F200BB-90FI
FT29F200BB-90FC Flash, 128KX16, 90ns, PDSO48, TSOP-48 Force Technologies Ltd AM29F200BB-90FC vs FT29F200BB-90FC
AM29F200BB-90FF Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F200BB-90FC vs AM29F200BB-90FF
FT29F200BB-90FM Flash, 128KX16, 90ns, PDSO48, TSOP-48 Force Technologies Ltd AM29F200BB-90FC vs FT29F200BB-90FM
FT29F200BB-90FI Flash, 128KX16, 90ns, PDSO48, TSOP-48 Force Technologies Ltd AM29F200BB-90FC vs FT29F200BB-90FI
AM29F200BB-90FE Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F200BB-90FC vs AM29F200BB-90FE
Part Number Description Manufacturer Compare
AM29F200BB-90WJF1 Flash, 128KX16, 90ns, DIE-42 Spansion AM29F200BB-90FC vs AM29F200BB-90WJF1
M29F200BB90MT1F Flash, 128KX16, 90ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions AM29F200BB-90FC vs M29F200BB90MT1F
AM29F200BB-90DPD1 Flash, 128KX16, 90ns, DIE-42 Spansion AM29F200BB-90FC vs AM29F200BB-90DPD1
AM29F200BB-90DPF1 Flash, 128KX16, 90ns, DIE-42 Spansion AM29F200BB-90FC vs AM29F200BB-90DPF1
AM29F200BB-90EE Flash, 128KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F200BB-90FC vs AM29F200BB-90EE
AM29F200BB-90DGD1 Flash, 128KX16, 90ns, DIE-42 Spansion AM29F200BB-90FC vs AM29F200BB-90DGD1
M29F200B-90M1 128KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F200BB-90FC vs M29F200B-90M1
M29F200BB90M1T Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions AM29F200BB-90FC vs M29F200BB90M1T
AM29F200AB-90SK Flash, 128KX16, 90ns, PDSO44, SOP-44 Spansion AM29F200BB-90FC vs AM29F200AB-90SK
MX29F200BMI-90 Flash, 128KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd AM29F200BB-90FC vs MX29F200BMI-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BB-90FC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BB-90FC by Spansion

  • Please alert me when AM29F200BB-90FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F200BB-90FC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BB-90FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F200BB-90FC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BB-90FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BB-90FC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: