Part Details for AM29F200BB-70FK by Spansion
Overview of AM29F200BB-70FK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LS670FK | Texas Instruments | 4-By-4 Register Files With 3-State Outputs 20-LCCC -55 to 125 |
Part Details for AM29F200BB-70FK
AM29F200BB-70FK CAD Models
AM29F200BB-70FK Part Data Attributes
|
AM29F200BB-70FK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F200BB-70FK
Spansion
Flash, 128KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 1000K WRITE/ERASE CYCLE ; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F200BB-70FK
This table gives cross-reference parts and alternative options found for AM29F200BB-70FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BB-70FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29F200BTC-70 | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29F200BB-70FK vs MX29F200BTC-70 |
AM29F200AB-70EI | Flash, 128KX16, 70ns, PDSO48, TSOP-48 | Spansion | AM29F200BB-70FK vs AM29F200AB-70EI |
AM29F200BB-70EF | Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F200BB-70FK vs AM29F200BB-70EF |
M29F200B-70N6R | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | AM29F200BB-70FK vs M29F200B-70N6R |
AM29F200BB-70ED | Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F200BB-70FK vs AM29F200BB-70ED |
AT49F2048-70TI | Flash, 128KX16, 70ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Atmel Corporation | AM29F200BB-70FK vs AT49F2048-70TI |
AM29F200AB-70EK | Flash, 128KX16, 70ns, PDSO48, TSOP-48 | Spansion | AM29F200BB-70FK vs AM29F200AB-70EK |
MX29F200BTI-70 | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29F200BB-70FK vs MX29F200BTI-70 |
M29F200B-70N1RTR | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | AM29F200BB-70FK vs M29F200B-70N1RTR |
AT49F2048A-70TC | Flash, 128KX16, 70ns, PDSO48, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | AM29F200BB-70FK vs AT49F2048A-70TC |