Memory
AM29F200B-90FKB
Spansion
Description: Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48

Overview of AM29F200B-90FKB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F200B-90FKB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200B-90FKB by Spansion

AM29F200B-90FKB
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
100K WRITE/ERASE CYCLES MIN
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F200B-90FKB
    Spansion
    Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29F200B-90FKB

This table gives cross-reference parts and alternative options found for AM29F200B-90FKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200B-90FKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200B-90FK Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200B-90FKB vs AM29F200B-90FK
HY29F200BR-90 Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc AM29F200B-90FKB vs HY29F200BR-90
M29F200B-90XN3R 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics AM29F200B-90FKB vs M29F200B-90XN3R
AM29F200AB-90FEB Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29F200B-90FKB vs AM29F200AB-90FEB
AM29F200B-90FEB Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200B-90FKB vs AM29F200B-90FEB
M29F200B-90XN1R 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics AM29F200B-90FKB vs M29F200B-90XN1R
AM29F200B-90FC Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200B-90FKB vs AM29F200B-90FC
MBM29F200BA-90PFTR Flash, 256KX8, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48 FUJITSU Limited AM29F200B-90FKB vs MBM29F200BA-90PFTR
M29F200B-90XN6R 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics AM29F200B-90FKB vs M29F200B-90XN6R
Part Number Description Manufacturer Compare
AM29F200B-90EI Flash, 256KX8, 90ns, PDSO48, TSOP-48 AMD AM29F200B-90FKB vs AM29F200B-90EI
AM29F200B-90EEB Flash, 256KX8, 90ns, PDSO48, TSOP-48 Spansion AM29F200B-90FKB vs AM29F200B-90EEB
AM29F200AB-90EEB Flash, 256KX8, 90ns, PDSO48, TSOP-48 AMD AM29F200B-90FKB vs AM29F200AB-90EEB
M29F200B-90XN6TR 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics AM29F200B-90FKB vs M29F200B-90XN6TR
AM29F200B-90EK Flash, 256KX8, 90ns, PDSO48, TSOP-48 Spansion AM29F200B-90FKB vs AM29F200B-90EK
AM29F200B-90FC Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200B-90FKB vs AM29F200B-90FC
M29F200B-90XN6R 256KX8 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 STMicroelectronics AM29F200B-90FKB vs M29F200B-90XN6R
HY29F200BT-90I Flash, 256KX8, 90ns, PDSO48, TSOP-48 SK Hynix Inc AM29F200B-90FKB vs HY29F200BT-90I
AM29F200B-90EKB Flash, 256KX8, 90ns, PDSO48, TSOP-48 Spansion AM29F200B-90FKB vs AM29F200B-90EKB
AM29F200B-90EE Flash, 256KX8, 90ns, PDSO48, TSOP-48 Spansion AM29F200B-90FKB vs AM29F200B-90EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200B-90FKB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200B-90FKB by Spansion

Select Manufacturer
Which Manufacturer of AM29F200B-90FKB would you like to use for your alert(s)?
  • Please alert me when AM29F200B-90FKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F200B-90FKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200B-90FKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F200B-90FKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200B-90FKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200B-90FKB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: