Part Details for AM29F200AB-90EI by Spansion
Overview of AM29F200AB-90EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8490EIBZ | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers | |
ISL31490EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL32490EIUZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection |
Part Details for AM29F200AB-90EI
AM29F200AB-90EI CAD Models
AM29F200AB-90EI Part Data Attributes
|
AM29F200AB-90EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F200AB-90EI
Spansion
Flash, 128KX16, 90ns, PDSO48, TSOP-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F200AB-90EI
This table gives cross-reference parts and alternative options found for AM29F200AB-90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200AB-90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F200BB90N3F | Numonyx Memory Solutions | Check for Price | Flash, 128KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | AM29F200AB-90EI vs M29F200BB90N3F |
M29F200B-90N1 | STMicroelectronics | Check for Price | 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29F200AB-90EI vs M29F200B-90N1 |
TMS28F200AFB90BDCDQ | Texas Instruments | Check for Price | 128KX16 FLASH 5V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 | AM29F200AB-90EI vs TMS28F200AFB90BDCDQ |
M29F200B-90N3 | STMicroelectronics | Check for Price | 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29F200AB-90EI vs M29F200B-90N3 |
M29F200BB90N6E | Numonyx Memory Solutions | Check for Price | Flash, 128KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | AM29F200AB-90EI vs M29F200BB90N6E |
M29F200BB90N3T | Numonyx Memory Solutions | Check for Price | Flash, 128KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29F200AB-90EI vs M29F200BB90N3T |
AT49F2048-90TI | Atmel Corporation | Check for Price | Flash, 128KX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | AM29F200AB-90EI vs AT49F2048-90TI |
MBM29F200BC-90PFTN | Spansion | Check for Price | Flash, 128KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | AM29F200AB-90EI vs MBM29F200BC-90PFTN |