Part Details for AM29F200AB-70EC by AMD
Overview of AM29F200AB-70EC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-070EC | Coilcraft Inc | Current Sense Transformer | |
8N3S270EC-1028CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270EC-1080CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for AM29F200AB-70EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,NOR FLASH,128KX16/256KX8,CMOS,TSSOP,48PIN,PLASTIC | 12 |
|
$7.8800 / $11.8200 | Buy Now |
Part Details for AM29F200AB-70EC
AM29F200AB-70EC CAD Models
AM29F200AB-70EC Part Data Attributes
|
AM29F200AB-70EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F200AB-70EC
AMD
Flash, 128KX16, 70ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F200AB-70EC
This table gives cross-reference parts and alternative options found for AM29F200AB-70EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200AB-70EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F200BB70N6E | STMicroelectronics | Check for Price | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | AM29F200AB-70EC vs M29F200BB70N6E |
MBM29F200BC-70PFTN | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | AM29F200AB-70EC vs MBM29F200BC-70PFTN |
AS29F200B-70TI | Alliance Semiconductor Corporation | Check for Price | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | AM29F200AB-70EC vs AS29F200B-70TI |
AM29F200AB-70FC | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, REVERSE, TSOP-48 | AM29F200AB-70EC vs AM29F200AB-70FC |
M29F200B-70N1RTR | STMicroelectronics | Check for Price | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | AM29F200AB-70EC vs M29F200B-70N1RTR |
M29F200B-70N1TR | STMicroelectronics | Check for Price | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29F200AB-70EC vs M29F200B-70N1TR |
M29F200BB70N1T | Numonyx Memory Solutions | Check for Price | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29F200AB-70EC vs M29F200BB70N1T |
AM29F200BB-70ED | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AM29F200AB-70EC vs AM29F200BB-70ED |
M29F200B-70N6 | STMicroelectronics | Check for Price | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29F200AB-70EC vs M29F200B-70N6 |
MBM29F200BC-70PFTR-E1 | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, REVERSE, PLASTIC, TSOP1-48 | AM29F200AB-70EC vs MBM29F200BC-70PFTR-E1 |