Part Details for AM29F200AB-55EI by Spansion
Overview of AM29F200AB-55EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32455EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD | |
ISL32455EIBZ-T | Renesas Electronics Corporation | ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD | |
ISL3155EIUZ | Renesas Electronics Corporation | 5V, RS-485/RS-422 Transceiver with 16kV ESD Protection |
Part Details for AM29F200AB-55EI
AM29F200AB-55EI CAD Models
AM29F200AB-55EI Part Data Attributes
|
AM29F200AB-55EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F200AB-55EI
Spansion
Flash, 128KX16, 55ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29F200AB-55EI
This table gives cross-reference parts and alternative options found for AM29F200AB-55EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200AB-55EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BB-55EF | Flash, 128KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F200AB-55EI vs AM29F200BB-55EF |
M29F200B-55N1 | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F200AB-55EI vs M29F200B-55N1 |
AM29F200AB-55EC | Flash, 128KX16, 55ns, PDSO48, TSOP-48 | Spansion | AM29F200AB-55EI vs AM29F200AB-55EC |
M29F200FB5AN6E2 | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | AM29F200AB-55EI vs M29F200FB5AN6E2 |
AM29F200AB-55EI | Flash, 128KX16, 55ns, PDSO48, TSOP-48 | AMD | AM29F200AB-55EI vs AM29F200AB-55EI |
M29F200B-55N6RTR | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | AM29F200AB-55EI vs M29F200B-55N6RTR |
M29F200B-55N6R | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | AM29F200AB-55EI vs M29F200B-55N6R |
AM29F200BB-55EE | Flash, 128KX16, 55ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29F200AB-55EI vs AM29F200BB-55EE |
M29F200B-55N3RTR | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | AM29F200AB-55EI vs M29F200B-55N3RTR |
W29F201Q-55 | Flash, 128KX16, 55ns, PDSO48, 10 X 14 MM, TSOP-48 | Winbond Electronics Corp | AM29F200AB-55EI vs W29F201Q-55 |