Part Details for AM29F160DU90EE by AMD
Overview of AM29F160DU90EE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM29F160DU90EE
AM29F160DU90EE CAD Models
AM29F160DU90EE Part Data Attributes
|
AM29F160DU90EE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F160DU90EE
AMD
Flash, 2MX8, 90ns, PDSO48, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | SOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29F160DU90EE
This table gives cross-reference parts and alternative options found for AM29F160DU90EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DU90EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F016D-90EE | Flash, 2MX8, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F160DU90EE vs AM29F016D-90EE |
AM29F017D-90FE | Flash, 2MX8, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F160DU90EE vs AM29F017D-90FE |
AM29F016D-90EI | Flash, 2MX8, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F160DU90EE vs AM29F016D-90EI |
AM29F017D-90FI | Flash, 2MX8, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F160DU90EE vs AM29F017D-90FI |
AT49F1618-90TC | Flash, 2MX8, 90ns, PDSO48, PLASTIC, TSOP-48 | Atmel Corporation | AM29F160DU90EE vs AT49F1618-90TC |
MBM29F016A-90PFTN | Flash, 2MX8, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29F160DU90EE vs MBM29F016A-90PFTN |
AT49F1618-90TI | Flash, 2MX8, 90ns, PDSO48, PLASTIC, TSOP-48 | Atmel Corporation | AM29F160DU90EE vs AT49F1618-90TI |
AM29F016D-90FE | Flash, 2MX8, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F160DU90EE vs AM29F016D-90FE |
AM29F160DB90FE | Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F160DU90EE vs AM29F160DB90FE |
AM29F160DU90FE | Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F160DU90EE vs AM29F160DU90FE |