Part Details for AM29F160DB75EI by Sensitron Semiconductors
Overview of AM29F160DB75EI by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F160DB75EI
AM29F160DB75EI CAD Models
AM29F160DB75EI Part Data Attributes:
|
AM29F160DB75EI
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM29F160DB75EI
Sensitron Semiconductors
IC 1M X 16 FLASH 5V PROM, 70 ns, PDSO48, MO-142(B)DD, PLASTIC, TSOP -48, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TSOP1 | |
Package Description | MO-142(B)DD, PLASTIC, TSOP -48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown |
Alternate Parts for AM29F160DB75EI
This table gives cross-reference parts and alternative options found for AM29F160DB75EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DB75EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F160BB70N3 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29F160DB75EI vs M29F160BB70N3 |
MBM29F160BE70PFTN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29F160DB75EI vs MBM29F160BE70PFTN |
A29160UV-70UF | Flash, 1MX16, 70ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | AM29F160DB75EI vs A29160UV-70UF |
M29F160BB70N6 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F160DB75EI vs M29F160BB70N6 |
AM29F160DT75EI | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F160DB75EI vs AM29F160DT75EI |
MBM29F160BE70TN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29F160DB75EI vs MBM29F160BE70TN |
M29F160BT70N3 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F160DB75EI vs M29F160BT70N3 |
AM29F160DB75EF | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F160DB75EI vs AM29F160DB75EF |
MBM29F160TE-70PFTR-E1 | 1MX16 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29F160DB75EI vs MBM29F160TE-70PFTR-E1 |
AM29F160DB75FI | Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29F160DB75EI vs AM29F160DB75FI |