Part Details for AM29F160DB55FD0 by Spansion
Overview of AM29F160DB55FD0 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F160DB55FD0
AM29F160DB55FD0 CAD Models
AM29F160DB55FD0 Part Data Attributes
|
AM29F160DB55FD0
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F160DB55FD0
Spansion
Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | SOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29F160DB55FD0
This table gives cross-reference parts and alternative options found for AM29F160DB55FD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DB55FD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F160DB55FI0 | Spansion | Check for Price | Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 | AM29F160DB55FD0 vs AM29F160DB55FI0 |
AM29F160DB55FC | Spansion | Check for Price | Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 | AM29F160DB55FD0 vs AM29F160DB55FC |
AM29F160DB55EF | Spansion | Check for Price | Flash, 2MX8, 55ns, PDSO48, TSOP-48 | AM29F160DB55FD0 vs AM29F160DB55EF |
AM29F160DB55EI0 | Spansion | Check for Price | Flash, 2MX8, 55ns, PDSO48, TSOP-48 | AM29F160DB55FD0 vs AM29F160DB55EI0 |