Part Details for AM29F100B-120EEB by Spansion
Overview of AM29F100B-120EEB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM29F100B-120EEB
AM29F100B-120EEB CAD Models
AM29F100B-120EEB Part Data Attributes
|
AM29F100B-120EEB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F100B-120EEB
Spansion
Flash, PDSO48, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Memory IC Type | FLASH | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29F100B-120EEB
This table gives cross-reference parts and alternative options found for AM29F100B-120EEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F100B-120EEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F100B-120XN1 | 128KX8 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F100B-120EEB vs M29F100B-120XN1 |
M29F100B-120XN1TR | 128KX8 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F100B-120EEB vs M29F100B-120XN1TR |
AM29F100B-120ECB | Flash, PDSO48, TSOP-48 | Spansion | AM29F100B-120EEB vs AM29F100B-120ECB |
AM29F100B-120EIB | Flash, PDSO48, TSOP-48 | Spansion | AM29F100B-120EEB vs AM29F100B-120EIB |
M29F100B-120XN6TR | 128KX8 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | AM29F100B-120EEB vs M29F100B-120XN6TR |
AM29F100B-120ECB | Flash, 128KX8, 120ns, PDSO48, TSOP-48 | AMD | AM29F100B-120EEB vs AM29F100B-120ECB |
AM29F100B-120EIB | Flash, 128KX8, 120ns, PDSO48, TSOP-48 | AMD | AM29F100B-120EEB vs AM29F100B-120EIB |
AM29F100B-120EEB | Flash, 128KX8, 120ns, PDSO48, TSOP-48 | AMD | AM29F100B-120EEB vs AM29F100B-120EEB |