Memory
AM29F080B-90SEB
Description: Flash, 1MX8, 90ns, PDSO44, SOP-44

Overview of AM29F080B-90SEB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F080B-90SEB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F080B-90SEB by Spansion

AM29F080B-90SEB
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 1000000 PROGRAM/ERASE CYCLES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. AM29F080B-90SEB
    Spansion
    Flash, 1MX8, 90ns, PDSO44, SOP-44
    VS

Alternate Parts for AM29F080B-90SEB

This table gives cross-reference parts and alternative options found for AM29F080B-90SEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080B-90SEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F080B-90SK Flash, 1MX8, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SK
AM29F080B-90SCB Flash, 1MX8, 90ns, PDSO44, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SCB
AM29F080B-90SD Flash, 1MX8, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SD
FT29F080B-90SI Flash, 1MX8, 90ns, PDSO44, SOP-44 Force Technologies Ltd AM29F080B-90SEB vs FT29F080B-90SI
AM29F080B-90SKB Flash, 1MX8, 90ns, PDSO44, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SKB
AM29F080B-90SFB Flash, 1MX8, 90ns, PDSO44, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SFB
AM29F080B-90SF Flash, 1MX8, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SF
FT29F080B-90SC Flash, 1MX8, 90ns, PDSO44, SOP-44 Force Technologies Ltd AM29F080B-90SEB vs FT29F080B-90SC
AM29F080B-90SC Flash, 1MX8, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SC
Part Number Description Manufacturer Compare
AM29F080B-90SKB Flash, 1MX8, 90ns, PDSO44, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SKB
AM29F080B-90SFB Flash, 1MX8, 90ns, PDSO44, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SFB
FT29F080B-90SC Flash, 1MX8, 90ns, PDSO44, SOP-44 Force Technologies Ltd AM29F080B-90SEB vs FT29F080B-90SC
TB28F800B5-T90 1MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Intel Corporation AM29F080B-90SEB vs TB28F800B5-T90
AM29F080B-90SF Flash, 1MX8, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SF
TB28F800B5-B90 1MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Intel Corporation AM29F080B-90SEB vs TB28F800B5-B90
FT29F080B-90SI Flash, 1MX8, 90ns, PDSO44, SOP-44 Force Technologies Ltd AM29F080B-90SEB vs FT29F080B-90SI
AM29F080B-90SK Flash, 1MX8, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SK
AM29F080B-90SC Flash, 1MX8, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SC
AM29F080B-90SD Flash, 1MX8, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29F080B-90SEB vs AM29F080B-90SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F080B-90SEB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F080B-90SEB by Spansion

Select Manufacturer
Which Manufacturer of AM29F080B-90SEB would you like to use for your alert(s)?
  • Please alert me when AM29F080B-90SEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F080B-90SEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F080B-90SEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F080B-90SEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F080B-90SEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F080B-90SEB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: