There are no models available for this part yet.
Overview of AM29F080B-75SDB by Spansion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for AM29F080B-75SDB by Spansion
Part Data Attributes for AM29F080B-75SDB by Spansion
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SPANSION INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
70 ns
|
Additional Feature
|
MINIMUM 1000000 PROGRAM/ERASE CYCLES
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e3
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Alternate Parts for AM29F080B-75SDB
This table gives cross-reference parts and alternative options found for AM29F080B-75SDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080B-75SDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM28N800G-T7 | Flash, 1MX8, 70ns, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | AM29F080B-75SDB vs KM28N800G-T7 |
M29F080D70M6 | Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F080B-75SDB vs M29F080D70M6 |
MX29F080MC-70 | Flash, 1MX8, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | AM29F080B-75SDB vs MX29F080MC-70 |
M29F080A70M3TR | Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F080B-75SDB vs M29F080A70M3TR |
M29F080A70M3T | Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F080B-75SDB vs M29F080A70M3T |
AM29F080B-75SF | Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29F080B-75SDB vs AM29F080B-75SF |
MBM29F080A-70PF-E1 | Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 | Spansion | AM29F080B-75SDB vs MBM29F080A-70PF-E1 |
AM29F080B-75SI | Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29F080B-75SDB vs AM29F080B-75SI |
HY29F080G-70E | Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F080B-75SDB vs HY29F080G-70E |
M29F080A70M6 | Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F080B-75SDB vs M29F080A70M6 |