Memory
AM29F080B-70EI
Description: Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40

Overview of AM29F080B-70EI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ISL4270EIRZ-T Renesas Electronics Corporation QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply
ISL83070EIBZA-T Renesas Electronics Corporation ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers
ISL32470EIBZ Renesas Electronics Corporation Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD

CAD Models for AM29F080B-70EI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F080B-70EI by Spansion

AM29F080B-70EI
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142CD, TSOP-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29F080B-70EI
    Spansion
    Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40
    VS

Alternate Parts for AM29F080B-70EI

This table gives cross-reference parts and alternative options found for AM29F080B-70EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080B-70EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F080B-70EC Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F080B-70EI vs AM29F080B-70EC
M29F080A70N6TR Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions AM29F080B-70EI vs M29F080A70N6TR
M29F080D70N1T 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29F080B-70EI vs M29F080D70N1T
M29F080D90N1F 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 STMicroelectronics AM29F080B-70EI vs M29F080D90N1F
AM29F080B-75FC Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29F080B-70EI vs AM29F080B-75FC
HY29F080T-70I Flash, 1MX8, 70ns, PDSO40, TSOP-40 SK Hynix Inc AM29F080B-70EI vs HY29F080T-70I
AM29F080B-70EFT Flash, 1MX8, 70ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F080B-70EI vs AM29F080B-70EFT
AM29F080B-70EC Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F080B-70EI vs AM29F080B-70EC
HY29F080T-70 Flash, 1MX8, 70ns, PDSO40, TSOP-40 SK Hynix Inc AM29F080B-70EI vs HY29F080T-70
M29F080D70N1E Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions AM29F080B-70EI vs M29F080D70N1E
Part Number Description Manufacturer Compare
AM29F080B-70EC Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F080B-70EI vs AM29F080B-70EC
M29F080D90N1 Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions AM29F080B-70EI vs M29F080D90N1
HY29F080T-70E Flash, 1MX8, 70ns, PDSO40, TSOP-40 SK Hynix Inc AM29F080B-70EI vs HY29F080T-70E
M29F080D90N6E Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions AM29F080B-70EI vs M29F080D90N6E
MBM29F080A-70PTN Flash, 1MX8, 70ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29F080B-70EI vs MBM29F080A-70PTN
AM29F080B-70EF Flash, 1MX8, 70ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F080B-70EI vs AM29F080B-70EF
HY29F080T-70 Flash, 1MX8, 70ns, PDSO40, TSOP-40 SK Hynix Inc AM29F080B-70EI vs HY29F080T-70
M29F080D70N1E Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions AM29F080B-70EI vs M29F080D70N1E
MBM29F080A-70PTN-E1 Flash, 1MX8, 70ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29F080B-70EI vs MBM29F080A-70PTN-E1
M29F080D70N6E Flash, 1MX8, 70ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions AM29F080B-70EI vs M29F080D70N6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F080B-70EI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F080B-70EI by Spansion

Select Manufacturer
Which Manufacturer of AM29F080B-70EI would you like to use for your alert(s)?
  • Please alert me when AM29F080B-70EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F080B-70EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F080B-70EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F080B-70EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F080B-70EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F080B-70EI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: