Memory
AM29F080-120FIB
Description: Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40

Overview of AM29F080-120FIB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F080-120FIB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F080-120FIB by AMD

AM29F080-120FIB
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP1-R, TSSOP40,.8,20
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
100K WRITE/ERASE CYCLES MIN
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29F080-120FIB
    AMD
    Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40
    VS

Alternate Parts for AM29F080-120FIB

This table gives cross-reference parts and alternative options found for AM29F080-120FIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080-120FIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY29F080R-12I Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 SK Hynix Inc AM29F080-120FIB vs HY29F080R-12I
LH28F008SCR-V12 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, 1.2 MM HEIGHT, REVERSE, TSOP-40 Sharp Corp AM29F080-120FIB vs LH28F008SCR-V12
AM29F080-120FC Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 AMD AM29F080-120FIB vs AM29F080-120FC
HY29F080R-12 Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 SK Hynix Inc AM29F080-120FIB vs HY29F080R-12
AM29F080-120FCB Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 AMD AM29F080-120FIB vs AM29F080-120FCB
HY29F080R-12E Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 SK Hynix Inc AM29F080-120FIB vs HY29F080R-12E
AM29F080-120FE Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 AMD AM29F080-120FIB vs AM29F080-120FE
Part Number Description Manufacturer Compare
AM29F080B-120EK Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F080-120FIB vs AM29F080B-120EK
AT49F008-12TL Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40 Atmel Corporation AM29F080-120FIB vs AT49F008-12TL
E28F008BV-B70 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Rochester Electronics LLC AM29F080-120FIB vs E28F008BV-B70
AM29F080B-120ED Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F080-120FIB vs AM29F080B-120ED
AM29F080B-120EKB Flash, 1MX8, 120ns, PDSO40, TSOP-40 Spansion AM29F080-120FIB vs AM29F080B-120EKB
LH28F008SCR-V12 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, 1.2 MM HEIGHT, REVERSE, TSOP-40 Sharp Corp AM29F080-120FIB vs LH28F008SCR-V12
LH28F008SCHT-V12 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, 1.2 MM HEIGHT, TSOP-40 Sharp Corp AM29F080-120FIB vs LH28F008SCHT-V12
AM29F080-120FCB Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 AMD AM29F080-120FIB vs AM29F080-120FCB
AM29F080B-120EFB Flash, 1MX8, 120ns, PDSO40, TSOP-40 Spansion AM29F080-120FIB vs AM29F080B-120EFB
HY29F080R-12I Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 SK Hynix Inc AM29F080-120FIB vs HY29F080R-12I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F080-120FIB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F080-120FIB by AMD

  • Please alert me when AM29F080-120FIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F080-120FIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F080-120FIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F080-120FIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F080-120FIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F080-120FIB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: