Datasheets
AM29F040B-55JF by:

Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32

Part Details for AM29F040B-55JF by AMD

Overview of AM29F040B-55JF by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Price & Stock for AM29F040B-55JF

Part # Distributor Description Stock Price Buy
Quest Components 512K X 8 FLASH 5V PROM, 55 NS, PLCC32 1
  • 1 $12.6934
$12.6934 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 4
  • 1 $16.9200
  • 100 $12.6900
  • 1,000 $11.0000
$11.0000 / $16.9200 Buy Now

Part Details for AM29F040B-55JF

AM29F040B-55JF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29F040B-55JF Part Data Attributes:

AM29F040B-55JF AMD
Buy Now Datasheet
Compare Parts:
AM29F040B-55JF AMD Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code LCC
Package Description LEAD FREE, PLASTIC, MO-052AE, LCC-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32
Length 13.97 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 8
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit YES
Type NOR TYPE
Width 11.43 mm

Alternate Parts for AM29F040B-55JF

This table gives cross-reference parts and alternative options found for AM29F040B-55JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-55JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29F040B55K6 512KX8 FLASH 5V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29F040B-55JF vs M29F040B55K6
AM29F040B-55JEB Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD AM29F040B-55JF vs AM29F040B-55JEB
FT29F040B-55JD Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Force Technologies Ltd AM29F040B-55JF vs FT29F040B-55JD
AM29F040B-55JCT Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 AMD AM29F040B-55JF vs AM29F040B-55JCT
MX29F040CQI-55 Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM29F040B-55JF vs MX29F040CQI-55
AM29F040-55JE Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD AM29F040B-55JF vs AM29F040-55JE
AM29F040B-55JC Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 AMD AM29F040B-55JF vs AM29F040B-55JC
MBM29F040C-55PD Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 FUJITSU Limited AM29F040B-55JF vs MBM29F040C-55PD
AM29F004BB-55JC Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD AM29F040B-55JF vs AM29F004BB-55JC
AM29F040B-55JE Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion AM29F040B-55JF vs AM29F040B-55JE
Part Number Description Manufacturer Compare
M29F040B90K6T 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29F040B-55JF vs M29F040B90K6T
AM29F040B-70JF Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 AMD AM29F040B-55JF vs AM29F040B-70JF
AM29F040B-90JE Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 AMD AM29F040B-55JF vs AM29F040B-90JE
AM29F004BB-55JC Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD AM29F040B-55JF vs AM29F004BB-55JC
AT27LV040A-90JJ OTP ROM, 512KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F040B-55JF vs AT27LV040A-90JJ
AT27C040-20PC OTP ROM, 512KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM29F040B-55JF vs AT27C040-20PC
AM29LV104B-55RJC Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 AMD AM29F040B-55JF vs AM29LV104B-55RJC
AT27LV040A-90JU OTP ROM, 512KX8, 90ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F040B-55JF vs AT27LV040A-90JU
AM29LV040B-70JCB Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD AM29F040B-55JF vs AM29LV040B-70JCB
AM29F040B-55JC Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 AMD AM29F040B-55JF vs AM29F040B-55JC

AM29F040B-55JF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F040B-55JF by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F040B-55JF by AMD

  • Please alert me when AM29F040B-55JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F040B-55JF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F040B-55JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F040B-55JF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F040B-55JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F040B-55JF by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: