Part Details for AM29F040B-150PIB by Spansion
Overview of AM29F040B-150PIB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F040B-150PIB
AM29F040B-150PIB CAD Models
AM29F040B-150PIB Part Data Attributes
|
AM29F040B-150PIB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-150PIB
Spansion
Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F040B-150PIB
This table gives cross-reference parts and alternative options found for AM29F040B-150PIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-150PIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040B-150PKB | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F040B-150PIB vs AM29F040B-150PKB |
FT29F040B-150PI | Flash, 512KX8, 150ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 | Force Technologies Ltd | AM29F040B-150PIB vs FT29F040B-150PI |
AM29F040B-150PEB | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F040B-150PIB vs AM29F040B-150PEB |
FT29F040B-150PM | Flash, 512KX8, 150ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 | Force Technologies Ltd | AM29F040B-150PIB vs FT29F040B-150PM |
FT29F040B-150PK | Flash, 512KX8, 150ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32 | Force Technologies Ltd | AM29F040B-150PIB vs FT29F040B-150PK |
AM29F040B-150PF | Flash, 512KX8, 150ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 | Spansion | AM29F040B-150PIB vs AM29F040B-150PF |
AM29F040B-150PCB | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F040B-150PIB vs AM29F040B-150PCB |
AM29F040B-150PC | Flash, 512KX8, 150ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Spansion | AM29F040B-150PIB vs AM29F040B-150PC |
AM29F040B-150PE | Flash, 512KX8, 150ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Spansion | AM29F040B-150PIB vs AM29F040B-150PE |
AM29F040B-150PI | Flash, 512KX8, 150ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Spansion | AM29F040B-150PIB vs AM29F040B-150PI |