Part Details for AM29F040-90PCB by Spansion
Overview of AM29F040-90PCB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F040-90PCB
AM29F040-90PCB CAD Models
AM29F040-90PCB Part Data Attributes
|
AM29F040-90PCB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F040-90PCB
Spansion
Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42.16 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F040-90PCB
This table gives cross-reference parts and alternative options found for AM29F040-90PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040-90PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F040-90PI | Spansion | Check for Price | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AM29F040-90PCB vs AM29F040-90PI |
AM29F040-90DC | AMD | Check for Price | Flash, 512KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AM29F040-90PCB vs AM29F040-90DC |
W29C040-90C | Winbond Electronics Corp | Check for Price | Flash, 512KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | AM29F040-90PCB vs W29C040-90C |
MX29F040PI-90 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | AM29F040-90PCB vs MX29F040PI-90 |
A29040B-90 | AMIC Technology | Check for Price | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AM29F040-90PCB vs A29040B-90 |
A29040B-90U | AMIC Technology | Check for Price | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AM29F040-90PCB vs A29040B-90U |
MX29F040CPC-90 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | AM29F040-90PCB vs MX29F040CPC-90 |
MX29F4000PC-90 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | AM29F040-90PCB vs MX29F4000PC-90 |
HY29F040AP-90 | SK Hynix Inc | Check for Price | Flash, 512KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AM29F040-90PCB vs HY29F040AP-90 |