Part Details for AM29F032B150SI by AMD
Overview of AM29F032B150SI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F032B150SI
AM29F032B150SI CAD Models
AM29F032B150SI Part Data Attributes:
|
AM29F032B150SI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F032B150SI
AMD
4MX8 FLASH 5V PROM, 150ns, PDSO44, SOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AM29F032B150SI
This table gives cross-reference parts and alternative options found for AM29F032B150SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F032B150SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F032B150SK | 4M X 8 FLASH 5V PROM, 150 ns, PDSO44, SOP-44 | Spansion | AM29F032B150SI vs AM29F032B150SK |
AM29F032B150SKB | Flash, 4MX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F032B150SI vs AM29F032B150SKB |
AM29F032B150SEB | Flash, 4MX8, 150ns, PDSO44, SOP-44 | AMD | AM29F032B150SI vs AM29F032B150SEB |
AM29F032B-150SI | Flash, 4MX8, 150ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29F032B150SI vs AM29F032B-150SI |
AM29F032B-150SK | Flash, 4MX8, 150ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29F032B150SI vs AM29F032B-150SK |
AM29F032B150SFB | Flash, 4MX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F032B150SI vs AM29F032B150SFB |
AM29F032B150SI | 4MX8 FLASH 5V PROM, 150ns, PDSO44, SOP-44 | Spansion | AM29F032B150SI vs AM29F032B150SI |
AM29F032B150SEB | Flash, 4MX8, 150ns, PDSO44, SOP-44 | Spansion | AM29F032B150SI vs AM29F032B150SEB |
AM29F032B150SC | 4MX8 FLASH 5V PROM, 150ns, PDSO44, SOP-44 | Spansion | AM29F032B150SI vs AM29F032B150SC |
AM29F032B-150SE | Flash, 4MX8, 150ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29F032B150SI vs AM29F032B-150SE |