Datasheets
AM29F032B150EIB by:

Flash, 4MX8, 150ns, PDSO40, TSOP-40

Part Details for AM29F032B150EIB by Spansion

Overview of AM29F032B150EIB by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AM29F032B150EIB

AM29F032B150EIB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29F032B150EIB Part Data Attributes

AM29F032B150EIB Spansion
Buy Now Datasheet
Compare Parts:
AM29F032B150EIB Spansion Flash, 4MX8, 150ns, PDSO40, TSOP-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code TSOP
Package Description TSOP-40
Pin Count 40
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
JESD-30 Code R-PDSO-G40
JESD-609 Code e0
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 40
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Type NOR TYPE

Alternate Parts for AM29F032B150EIB

This table gives cross-reference parts and alternative options found for AM29F032B150EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F032B150EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29F032B150EDB Flash, 4MX8, 150ns, PDSO40, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B150EDB
AM29F032B-150EI Flash, 4MX8, 150ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B-150EI
AM29F032B150ECB Flash, 4MX8, 150ns, PDSO40, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B150ECB
AM29F032B150EEB Flash, 4MX8, 150ns, PDSO40, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B150EEB
AM29F032B-150EK Flash, 4MX8, 150ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B-150EK
AM29F032B-150EF Flash, 4MX8, 150ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B-150EF
Part Number Description Manufacturer Compare
AM29F032B-150FI Flash, 4MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B-150FI
AM29F032B150EDB Flash, 4MX8, 150ns, PDSO40, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B150EDB
AM29F032B150ECB Flash, 4MX8, 150ns, PDSO40, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B150ECB
AM29F032B150EEB Flash, 4MX8, 150ns, PDSO40, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B150EEB
AM29F032B-150FC Flash, 4MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B-150FC
AM29F032B-150EI Flash, 4MX8, 150ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B-150EI
AM29F032B-150EF Flash, 4MX8, 150ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B-150EF
AM29F032B-150EK Flash, 4MX8, 150ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F032B150EIB vs AM29F032B-150EK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F032B150EIB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F032B150EIB by Spansion

  • Please alert me when AM29F032B150EIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F032B150EIB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F032B150EIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F032B150EIB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F032B150EIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F032B150EIB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: