Memory
AM29F017D-150EI
Description: Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29F017D-150EI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F017D-150EI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F017D-150EI by AMD

AM29F017D-150EI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
32
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29F017D-150EI
    AMD
    Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29F017D-150EI

This table gives cross-reference parts and alternative options found for AM29F017D-150EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F017D-150EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F016D-150EC Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F017D-150EI vs AM29F016D-150EC
AM29F017D-150FE Flash, 2MX8, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29F017D-150EI vs AM29F017D-150FE
AM29F016D-150FI Flash, 2MX8, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29F017D-150EI vs AM29F016D-150FI
AM29F016D-150EI Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F017D-150EI vs AM29F016D-150EI
AM29F016D-150EC Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F017D-150EI vs AM29F016D-150EC
AM29F016D-150ED Flash, 2MX8, 150ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29F017D-150EI vs AM29F016D-150ED
AM29F017D-150FI Flash, 2MX8, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29F017D-150EI vs AM29F017D-150FI
AM29F016D-150EE Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F017D-150EI vs AM29F016D-150EE
AM29F016D-150EI Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F017D-150EI vs AM29F016D-150EI
AM29F017D-150EE Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F017D-150EI vs AM29F017D-150EE
Part Number Description Manufacturer Compare
AM29LV160MT-90EI 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 AMD AM29F017D-150EI vs AM29LV160MT-90EI
AM29DL162CT-120EE 2MX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 AMD AM29F017D-150EI vs AM29DL162CT-120EE
SST39VF1602-90-4I-EKE Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology AM29F017D-150EI vs SST39VF1602-90-4I-EKE
MBM29DL164TE-70TR Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited AM29F017D-150EI vs MBM29DL164TE-70TR
M29F160BT55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29F017D-150EI vs M29F160BT55N6
AM29LV160MB-120EE Flash, 1MX16, 120ns, PDSO48, TSOP-48 AMD AM29F017D-150EI vs AM29LV160MB-120EE
AM29LV160BT90EC Flash, 2MX8, 90ns, PDSO48, TSOP-48 AMD AM29F017D-150EI vs AM29LV160BT90EC
AM29F017D-120E4E Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F017D-150EI vs AM29F017D-120E4E
MBM29DL162TE-90TR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited AM29F017D-150EI vs MBM29DL162TE-90TR
AM29F017D-70EC Flash, 2MX8, 70ns, PDSO48, MO-142DD, TSOP-48 AMD AM29F017D-150EI vs AM29F017D-70EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F017D-150EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F017D-150EI by AMD

  • Please alert me when AM29F017D-150EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F017D-150EI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F017D-150EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F017D-150EI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F017D-150EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F017D-150EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: