Datasheets
AM29F016D-120E4E by:

Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40

Part Details for AM29F016D-120E4E by Spansion

Overview of AM29F016D-120E4E by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AM29F016D-120E4E

AM29F016D-120E4E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29F016D-120E4E Part Data Attributes:

AM29F016D-120E4E Spansion
Buy Now Datasheet
Compare Parts:
AM29F016D-120E4E Spansion Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code TSOP1
Package Description TSOP1, TSSOP40,.8,20
Pin Count 40
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G40
JESD-609 Code e0
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 32
Number of Terminals 40
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP40,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 64K
Standby Current-Max 0.00002 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 10 mm

Alternate Parts for AM29F016D-120E4E

This table gives cross-reference parts and alternative options found for AM29F016D-120E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016D-120E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29F017D-120E4I Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F017D-120E4I
AM29F016D-120E4I Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F016D-120E4I
AM29F016D-120E4C Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F016D-120E4E vs AM29F016D-120E4C
AM29F016D-120E4E Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F016D-120E4E
AM29F016D-120F4E Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F016D-120F4E
AM29F016D-120F4I Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F016D-120F4I
AM29F017D-120E4C Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F017D-120E4C
AM29F016D-120E4K Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F016D-120E4E vs AM29F016D-120E4K
AM29F017D-120E4E Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F017D-120E4E
AM29F016D-120E4C Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F016D-120E4C
Part Number Description Manufacturer Compare
AM29F016B-120E4IB Flash, 2MX8, 120ns, PDSO40, TSOP-40 AMD AM29F016D-120E4E vs AM29F016B-120E4IB
AM29F016D-120E4C Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F016D-120E4E vs AM29F016D-120E4C
FT29F016B-120F4C Flash, 2MX8, 120ns, PDSO40, TSOP-40 Force Technologies Ltd AM29F016D-120E4E vs FT29F016B-120F4C
AM29F016B-120F4C Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F016B-120F4C
AM29F016B-120E4I Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F016B-120E4I
AM29F016D-120F4E Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29F016D-120E4E vs AM29F016D-120F4E
AM29F016B-120E4C Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F016B-120E4C
AM29F016D-120F4F Flash, 2MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29F016D-120E4E vs AM29F016D-120F4F
AM29F016B-120E4E Flash, 2MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F016D-120E4E vs AM29F016B-120E4E
AM29F016B-120F4CB Flash, 2MX8, 120ns, PDSO40, REVERSE, TSOP-40 AMD AM29F016D-120E4E vs AM29F016B-120F4CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F016D-120E4E by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F016D-120E4E by Spansion

  • Please alert me when AM29F016D-120E4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F016D-120E4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F016D-120E4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F016D-120E4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F016D-120E4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F016D-120E4E by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: