Memory
AM29F016B-150F4IB
AMD
Description: Flash, 2MX8, 150ns, PDSO40, REVERSE, TSOP-40

Overview of AM29F016B-150F4IB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F016B-150F4IB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F016B-150F4IB by AMD

AM29F016B-150F4IB
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29F016B-150F4IB
    AMD
    Flash, 2MX8, 150ns, PDSO40, REVERSE, TSOP-40
    VS

Alternate Parts for AM29F016B-150F4IB

This table gives cross-reference parts and alternative options found for AM29F016B-150F4IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016B-150F4IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F016B-150F4C Flash, 2MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29F016B-150F4IB vs AM29F016B-150F4C
FT29F016B-150F4C Flash, 2MX8, 150ns, PDSO40, TSOP-40 Force Technologies Ltd AM29F016B-150F4IB vs FT29F016B-150F4C
AM29F016B-150F4E Flash, 2MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29F016B-150F4IB vs AM29F016B-150F4E
AM29F016B-150F4CB Flash, 2MX8, 150ns, PDSO40, REVERSE, TSOP-40 AMD AM29F016B-150F4IB vs AM29F016B-150F4CB
Part Number Description Manufacturer Compare
AM29F016B-150F4C Flash, 2MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29F016B-150F4IB vs AM29F016B-150F4C
AM29F016D-150E4I Flash, 2MX8, 150ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F016B-150F4IB vs AM29F016D-150E4I
AM29F016B-150E4I Flash, 2MX8, 150ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F016B-150F4IB vs AM29F016B-150E4I
FT29F016B-150E4M Flash Force Technologies Ltd AM29F016B-150F4IB vs FT29F016B-150E4M
AM29F016B-150E4CB Flash, 2MX8, 150ns, PDSO40, TSOP-40 AMD AM29F016B-150F4IB vs AM29F016B-150E4CB
AM29F016D-150F4C Flash, 2MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29F016B-150F4IB vs AM29F016D-150F4C
AM29F016D-150E4E Flash, 2MX8, 150ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F016B-150F4IB vs AM29F016D-150E4E
AM29F016B-150F4E Flash, 2MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29F016B-150F4IB vs AM29F016B-150F4E
FT29F016B-150F4C Flash, 2MX8, 150ns, PDSO40, TSOP-40 Force Technologies Ltd AM29F016B-150F4IB vs FT29F016B-150F4C
AM29F016D-150F4I Flash, 2MX8, 150ns, PDSO40, REVERSE, MO-142CD, TSOP-40 Spansion AM29F016B-150F4IB vs AM29F016D-150F4I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F016B-150F4IB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F016B-150F4IB by AMD

Select Manufacturer
Which Manufacturer of AM29F016B-150F4IB would you like to use for your alert(s)?
  • Please alert me when AM29F016B-150F4IB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F016B-150F4IB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F016B-150F4IB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F016B-150F4IB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F016B-150F4IB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F016B-150F4IB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: