Part Details for AM29F016-90SI by Spansion
Overview of AM29F016-90SI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2990SIDGSR | Texas Instruments | Dual, 40-V, 1.1-MHz, low-power operational amplifier 10-VSSOP -40 to 125 | |
TPS8268090SIPT | Texas Instruments | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 | |
TPS8268090SIPR | Texas Instruments | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 |
Part Details for AM29F016-90SI
AM29F016-90SI CAD Models
AM29F016-90SI Part Data Attributes
|
AM29F016-90SI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F016-90SI
Spansion
Flash, 2MX8, 90ns, PDSO44, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29F016-90SI
This table gives cross-reference parts and alternative options found for AM29F016-90SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016-90SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F016D90M6F | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | AM29F016-90SI vs M29F016D90M6F |
MX29F016MC-90 | Flash, 2MX8, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | AM29F016-90SI vs MX29F016MC-90 |
M29F016B90M1 | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F016-90SI vs M29F016B90M1 |
MT28F016S5SG-9 | Flash, 2MX8, 90ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | AM29F016-90SI vs MT28F016S5SG-9 |
M29F016D90M1 | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | AM29F016-90SI vs M29F016D90M1 |
AM29F016D-90SI | Flash, 2MX8, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29F016-90SI vs AM29F016D-90SI |
AM29F016D-90SC | Flash, 2MX8, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29F016-90SI vs AM29F016D-90SC |
M29F016B90M1T | Flash, 2MX8, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F016-90SI vs M29F016B90M1T |
M29F016D90M6T | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | AM29F016-90SI vs M29F016D90M6T |
M29F016B90M1T | 2MX8 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F016-90SI vs M29F016B90M1T |