Part Details for AM29F016-75SC by AMD
Overview of AM29F016-75SC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F016-75SC
AM29F016-75SC CAD Models
AM29F016-75SC Part Data Attributes:
|
AM29F016-75SC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F016-75SC
AMD
Flash, 2MX8, 70ns, PDSO44, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29F016-75SC
This table gives cross-reference parts and alternative options found for AM29F016-75SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016-75SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F016D70M1F | 2MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | AM29F016-75SC vs M29F016D70M1F |
M29F016B70M6T | 2MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F016-75SC vs M29F016B70M6T |
M29F016B70M1T | Flash, 2MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F016-75SC vs M29F016B70M1T |
M29F016B70M3T | 2MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F016-75SC vs M29F016B70M3T |
M29F016B70M3T | Flash, 2MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F016-75SC vs M29F016B70M3T |
AM29F016D-70SC | Flash, 2MX8, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29F016-75SC vs AM29F016D-70SC |
AM29F016-75SI | Flash, 2MX8, 70ns, PDSO44, SOP-44 | AMD | AM29F016-75SC vs AM29F016-75SI |
M29F016D70M1T | 2MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | AM29F016-75SC vs M29F016D70M1T |
AM29F016B-70SC | Flash, 2MX8, 70ns, PDSO44, SOP-44 | AMD | AM29F016-75SC vs AM29F016B-70SC |
M29F016B70M6 | 2MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29F016-75SC vs M29F016B70M6 |