Memory
AM29F010B-90DGC1
Description: Flash, 128KX8, 90ns, DIE-30

Overview of AM29F010B-90DGC1 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F010B-90DGC1 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F010B-90DGC1 by AMD

AM29F010B-90DGC1
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIE
Package Description
DIE,
Pin Count
30
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Data Retention Time-Min
20
JESD-30 Code
R-XUUC-N30
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
30
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29F010B-90DGC1
    AMD
    Flash, 128KX8, 90ns, DIE-30
    VS

Alternate Parts for AM29F010B-90DGC1

This table gives cross-reference parts and alternative options found for AM29F010B-90DGC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-90DGC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F010B-90DGK1 Flash, 128KX8, 90ns, DIE-30 Spansion AM29F010B-90DGC1 vs AM29F010B-90DGK1
AM29F010B-90DWE1 Flash, 128KX8, 90ns, WAFER-30 Spansion AM29F010B-90DGC1 vs AM29F010B-90DWE1
AM29F010B-90DPK1 Flash, 128KX8, 90ns, DIE-30 Spansion AM29F010B-90DGC1 vs AM29F010B-90DPK1
AM29F010B-90DPE1 Flash, 128KX8, 90ns, DIE-30 AMD AM29F010B-90DGC1 vs AM29F010B-90DPE1
AM29F010B-90DGI1 Flash, 128KX8, 90ns, DIE-30 Spansion AM29F010B-90DGC1 vs AM29F010B-90DGI1
AM29F010B-90DTK1 Flash, 128KX8, 90ns, DIE-30 Spansion AM29F010B-90DGC1 vs AM29F010B-90DTK1
AM29F010B-90DTF1 Flash, 128KX8, 90ns, DIE-30 Spansion AM29F010B-90DGC1 vs AM29F010B-90DTF1
AM29F010B-90DTD1 Flash, 128KX8, 90ns, DIE-30 Spansion AM29F010B-90DGC1 vs AM29F010B-90DTD1
AM29F010B-90DWI1 Flash, 128KX8, 90ns, WAFER-30 AMD AM29F010B-90DGC1 vs AM29F010B-90DWI1
AM29F010B-90DWE1 Flash, 128KX8, 90ns, WAFER-30 AMD AM29F010B-90DGC1 vs AM29F010B-90DWE1
Part Number Description Manufacturer Compare
AM29F010B-90DTC1 Flash, 128KX8, 90ns, DIE-30 AMD AM29F010B-90DGC1 vs AM29F010B-90DTC1
AM29F010B-120DWE1 Flash, 128KX8, 120ns, WAFER-30 AMD AM29F010B-90DGC1 vs AM29F010B-120DWE1
AM29F010B-90DTI1 Flash, 128KX8, 90ns, DIE-30 AMD AM29F010B-90DGC1 vs AM29F010B-90DTI1
AM29F010B-90DPE1 Flash, 128KX8, 90ns, DIE-30 AMD AM29F010B-90DGC1 vs AM29F010B-90DPE1
AM29F010B-120DWI1 Flash, 128KX8, 120ns, WAFER-30 AMD AM29F010B-90DGC1 vs AM29F010B-120DWI1
AM29F010B-120DGI1 Flash, 128KX8, 120ns, DIE-30 AMD AM29F010B-90DGC1 vs AM29F010B-120DGI1
AM29F010B-90DPI1 Flash, 128KX8, 90ns, DIE-30 AMD AM29F010B-90DGC1 vs AM29F010B-90DPI1
AM29F010B-120DTC1 Flash, 128KX8, 120ns, DIE-30 AMD AM29F010B-90DGC1 vs AM29F010B-120DTC1
AM29F010B-120DPI1 Flash, 128KX8, 120ns, DIE-30 AMD AM29F010B-90DGC1 vs AM29F010B-120DPI1
AM29F010B-120DWC1 Flash, 128KX8, 120ns, WAFER-30 AMD AM29F010B-90DGC1 vs AM29F010B-120DWC1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F010B-90DGC1 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F010B-90DGC1 by AMD

  • Please alert me when AM29F010B-90DGC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F010B-90DGC1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F010B-90DGC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F010B-90DGC1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F010B-90DGC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F010B-90DGC1 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: