There are no models available for this part yet.
Overview of AM29F010B-55EC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM29F010B-55EC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, TSSOP | 1789 |
|
$8.6400 / $12.9600 | Buy Now | ||
New Advantage Corporation | 128KX8 FLASH 5V PROM, 55ns, PDSO32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 896 |
|
$3.5000 / $5.4000 | Buy Now |
CAD Models for AM29F010B-55EC by AMD
Part Data Attributes for AM29F010B-55EC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
55 ns
|
Command User Interface
|
YES
|
Data Polling
|
YES
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Equivalence Code
|
TSSOP32,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
16K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
8 mm
|
Alternate Parts for AM29F010B-55EC
This table gives cross-reference parts and alternative options found for AM29F010B-55EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-55EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010-55EIB | Flash, 128KX8, 55ns, PDSO32, TSOP-32 | AMD | AM29F010B-55EC vs AM29F010-55EIB |
AM29F010B-55FE | Flash, 128KX8, 55ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29F010B-55EC vs AM29F010B-55FE |
AT49F001A-55TJ | Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AM29F010B-55EC vs AT49F001A-55TJ |
AM29F010B-55FC | Flash, 128KX8, 55ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29F010B-55EC vs AM29F010B-55FC |
AT49F001AT-55TJ | Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AM29F010B-55EC vs AT49F001AT-55TJ |
AM29F010B-55ED | Flash, 128KX8, 55ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 | Spansion | AM29F010B-55EC vs AM29F010B-55ED |
AT49F001AN-55TJ | Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AM29F010B-55EC vs AT49F001AN-55TJ |
AM29F010B-55EE | Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | Spansion | AM29F010B-55EC vs AM29F010B-55EE |
AM29F010B-55FE | Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | Spansion | AM29F010B-55EC vs AM29F010B-55FE |
AM29F010-55EI | Flash, 128KX8, 55ns, PDSO32, TSOP-32 | Spansion | AM29F010B-55EC vs AM29F010-55EI |
Related Parts for AM29F010B-55EC
-
AM29F010B-55EIFlash Memories
-
FQD11P06TMPower Field-Effect Transistors
-
EPM1270GF256I5NProgrammable Logic Devices
-
HI3-0506A-5ZMultiplexers or Switches
-
MMPF0100F6AZESPower Management Circuits
-
LAN8742A-CZ-TRNetwork Interfaces
-
AM26C32QDRLine Driver or Receivers
-
CC0805KRX7R0BB222Fixed Capacitors
-
MPC7410TRX500LEMicroprocessors