Part Details for AM29F010-120EC by Spansion
Overview of AM29F010-120EC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F010-120EC
AM29F010-120EC CAD Models
AM29F010-120EC Part Data Attributes:
|
AM29F010-120EC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F010-120EC
Spansion
Flash, 128KX8, 120ns, PDSO32, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F010-120EC
This table gives cross-reference parts and alternative options found for AM29F010-120EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010-120EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F010IR12R | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | Motorola Semiconductor Products | AM29F010-120EC vs M29F010IR12R |
AM29F010B-120FK | Flash, 128KX8, 120ns, PDSO32, MO-142BD, TSOP-32 | Spansion | AM29F010-120EC vs AM29F010B-120FK |
AM29F010-120EC | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | AMD | AM29F010-120EC vs AM29F010-120EC |
AM29F010-120EEB | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | AMD | AM29F010-120EC vs AM29F010-120EEB |
TMS29F010-120DDL4 | 128KX8 FLASH 5V PROM, 120ns, PDSO32 | Texas Instruments | AM29F010-120EC vs TMS29F010-120DDL4 |
M29F010IT12 | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | Motorola Semiconductor Products | AM29F010-120EC vs M29F010IT12 |
AT49HF010-12TI | Flash, 128KX8, 120ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AM29F010-120EC vs AT49HF010-12TI |
AM29F010-120EI | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | AMD | AM29F010-120EC vs AM29F010-120EI |
AM29F010B-120EC | Flash, 128KX8, 120ns, PDSO32, MO-142BBD, TSOP-32 | Spansion | AM29F010-120EC vs AM29F010B-120EC |
AM29F010-120EI | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | Spansion | AM29F010-120EC vs AM29F010-120EI |