Part Details for AM29F004BT-70JC by Spansion
Overview of AM29F004BT-70JC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F004BT-70JC
AM29F004BT-70JC CAD Models
AM29F004BT-70JC Part Data Attributes
|
AM29F004BT-70JC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F004BT-70JC
Spansion
Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS; TOP BOOT BLOCK | |
Boot Block | TOP | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for AM29F004BT-70JC
This table gives cross-reference parts and alternative options found for AM29F004BT-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F004BT-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29F004TC-70PD | Spansion | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F004BT-70JC vs MBM29F004TC-70PD |
V29C51004T-70JI | Mosel Vitelic Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F004BT-70JC vs V29C51004T-70JI |
V29C51004T-70J | Mosel Vitelic Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AM29F004BT-70JC vs V29C51004T-70J |