Memory
AM29F004BB-70JC
Description: Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32

Overview of AM29F004BB-70JC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F004BB-70JC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F004BB-70JC by Spansion

AM29F004BB-70JC
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Data Retention Time-Min
20
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Position
QUAD
Type
NOR TYPE
Want to compare parts?
  1. AM29F004BB-70JC
    Spansion
    Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM29F004BB-70JC

This table gives cross-reference parts and alternative options found for AM29F004BB-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F004BB-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49F040A-70JJ Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F004BB-70JC vs AT49F040A-70JJ
AM29F004BB-70JD Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F004BB-70JC vs AM29F004BB-70JD
AT49F040A-70JU Flash, 512KX8, 70ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F004BB-70JC vs AT49F040A-70JU
V29C51004B-70JI Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation AM29F004BB-70JC vs V29C51004B-70JI
MBM29F004BC-70PD Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F004BB-70JC vs MBM29F004BC-70PD
AT49F040-70JI Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F004BB-70JC vs AT49F040-70JI
AT49F040A-70JI Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F004BB-70JC vs AT49F040A-70JI
AT49F040-70JC Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F004BB-70JC vs AT49F040-70JC
Part Number Description Manufacturer Compare
AT49F040-55JI Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F004BB-70JC vs AT49F040-55JI
AM29F004BB-55JF Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion AM29F004BB-70JC vs AM29F004BB-55JF
MX29LV004CBQI-55Q Flash, 4MX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM29F004BB-70JC vs MX29LV004CBQI-55Q
AT49LV040-15JI Flash, 512KX8, 150ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F004BB-70JC vs AT49LV040-15JI
MBM29F004BC-70PD Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F004BB-70JC vs MBM29F004BC-70PD
AT49F040A-55JJ Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F004BB-70JC vs AT49F040A-55JJ
MX29LV004CBQC-55Q Flash, 4MX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM29F004BB-70JC vs MX29LV004CBQC-55Q
MX29LV004BQC-55R Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM29F004BB-70JC vs MX29LV004BQC-55R
AM29F004BB-55JC Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F004BB-70JC vs AM29F004BB-55JC
MBM29F004BC-70PD-E1 Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F004BB-70JC vs MBM29F004BC-70PD-E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F004BB-70JC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F004BB-70JC by Spansion

Select Manufacturer
Which Manufacturer of AM29F004BB-70JC would you like to use for your alert(s)?
  • Please alert me when AM29F004BB-70JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F004BB-70JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F004BB-70JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F004BB-70JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F004BB-70JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F004BB-70JC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: