Part Details for AM29F004BB-70JC by AMD
Overview of AM29F004BB-70JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F004BB-70JC
AM29F004BB-70JC CAD Models
AM29F004BB-70JC Part Data Attributes
|
AM29F004BB-70JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F004BB-70JC
AMD
Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for AM29F004BB-70JC
This table gives cross-reference parts and alternative options found for AM29F004BB-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F004BB-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F004BB-70JI | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | AM29F004BB-70JC vs AM29F004BB-70JI |
M29F040B70K3E | 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AM29F004BB-70JC vs M29F040B70K3E |
AM29F040B-70JE | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29F004BB-70JC vs AM29F040B-70JE |
M29F040B90K3T | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29F004BB-70JC vs M29F040B90K3T |
AM29F040-75JC | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F004BB-70JC vs AM29F040-75JC |
AM29F040B-70JEB | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F004BB-70JC vs AM29F040B-70JEB |
AM29F040B-70JEB | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F004BB-70JC vs AM29F040B-70JEB |
M29F040-70KM | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Thales Group | AM29F004BB-70JC vs M29F040-70KM |
AM29F040B-70JI | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29F004BB-70JC vs AM29F040B-70JI |
M29F040B90K3 | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29F004BB-70JC vs M29F040B90K3 |