Datasheets
AM29F002T-90EE by:

Flash, 256KX8, 90ns, PDSO32, TSOP-32

Part Details for AM29F002T-90EE by AMD

Overview of AM29F002T-90EE by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AM29F002T-90EE

AM29F002T-90EE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29F002T-90EE Part Data Attributes

AM29F002T-90EE AMD
Buy Now Datasheet
Compare Parts:
AM29F002T-90EE AMD Flash, 256KX8, 90ns, PDSO32, TSOP-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code TSOP
Package Description TSOP-32
Pin Count 32
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Additional Feature TOP BOOT BLOCK
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 1,2,1,3
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 256KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code TSSOP32,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00002 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE

Alternate Parts for AM29F002T-90EE

This table gives cross-reference parts and alternative options found for AM29F002T-90EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002T-90EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29F002NT-90EC Flash, PDSO32, TSOP-32 Spansion AM29F002T-90EE vs AM29F002NT-90EC
AM29F002NT-90EC Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD AM29F002T-90EE vs AM29F002NT-90EC
AM29F002NT-90EI Flash, PDSO32, TSOP-32 Spansion AM29F002T-90EE vs AM29F002NT-90EI
AM29F002T-90EE Flash, PDSO32, TSOP-32 Spansion AM29F002T-90EE vs AM29F002T-90EE
AM29F002T-90EI Flash, PDSO32, TSOP-32 Spansion AM29F002T-90EE vs AM29F002T-90EI
AM29F002T-90EC Flash, PDSO32, TSOP-32 Spansion AM29F002T-90EE vs AM29F002T-90EC
AM29F002T-90EI Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD AM29F002T-90EE vs AM29F002T-90EI
Part Number Description Manufacturer Compare
AM29F002T-90EC Flash, PDSO32, TSOP-32 Spansion AM29F002T-90EE vs AM29F002T-90EC
AM29F002T-90EI Flash, PDSO32, TSOP-32 Spansion AM29F002T-90EE vs AM29F002T-90EI
AM29F002T-90EE Flash, PDSO32, TSOP-32 Spansion AM29F002T-90EE vs AM29F002T-90EE
AM29F002NT-90EI Flash, PDSO32, TSOP-32 Spansion AM29F002T-90EE vs AM29F002NT-90EI
AM29F002T-90EI Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD AM29F002T-90EE vs AM29F002T-90EI
AM29F002NT-90EC Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD AM29F002T-90EE vs AM29F002NT-90EC
AM29F002NT-90EC Flash, PDSO32, TSOP-32 Spansion AM29F002T-90EE vs AM29F002NT-90EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F002T-90EE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F002T-90EE by AMD

  • Please alert me when AM29F002T-90EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F002T-90EE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F002T-90EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F002T-90EE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F002T-90EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F002T-90EE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: