Part Details for AM29F002NBT-90EE by AMD
Overview of AM29F002NBT-90EE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM2490EEBZ | Analog Devices | EVALUATION BOARD |
Part Details for AM29F002NBT-90EE
AM29F002NBT-90EE CAD Models
AM29F002NBT-90EE Part Data Attributes
|
AM29F002NBT-90EE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F002NBT-90EE
AMD
Flash, 256KX8, 90ns, PDSO32, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F002NBT-90EE
This table gives cross-reference parts and alternative options found for AM29F002NBT-90EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002NBT-90EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F002T-90PFTN | Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | FUJITSU Limited | AM29F002NBT-90EE vs MBM29F002T-90PFTN |
M29F002NT-90XN6TR | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F002NBT-90EE vs M29F002NT-90XN6TR |
M29F002NT-90XN6 | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | AM29F002NBT-90EE vs M29F002NT-90XN6 |
AM29F002BB-90EI | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29F002NBT-90EE vs AM29F002BB-90EI |
M29F002T-90N6TR | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F002NBT-90EE vs M29F002T-90N6TR |
M29F002NT-90N1TR | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F002NBT-90EE vs M29F002NT-90N1TR |
AM29F002NBT-90EI | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29F002NBT-90EE vs AM29F002NBT-90EI |
MX29F002TTC-90G | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, MO-142, PLASTIC, TSOP1-32 | Macronix International Co Ltd | AM29F002NBT-90EE vs MX29F002TTC-90G |
W49F002UT90BN | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | Winbond Electronics Corp | AM29F002NBT-90EE vs W49F002UT90BN |
M29F002T-90N6 | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F002NBT-90EE vs M29F002T-90N6 |