Part Details for AM29F002NB-70JI by Spansion
Overview of AM29F002NB-70JI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F002NB-70JI
AM29F002NB-70JI CAD Models
AM29F002NB-70JI Part Data Attributes
|
AM29F002NB-70JI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002NB-70JI
Spansion
Flash, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PQCC-J32 | |
Memory IC Type | FLASH | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for AM29F002NB-70JI
This table gives cross-reference parts and alternative options found for AM29F002NB-70JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002NB-70JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F002B-70JC | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F002NB-70JI vs AM29F002B-70JC |
AM29F002NB-70JC | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F002NB-70JI vs AM29F002NB-70JC |
AM29F002B-70JI | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F002NB-70JI vs AM29F002B-70JI |