Part Details for AM29F002BT-70PC by Spansion
Overview of AM29F002BT-70PC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F002BT-70PC
AM29F002BT-70PC CAD Models
AM29F002BT-70PC Part Data Attributes
|
AM29F002BT-70PC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002BT-70PC
Spansion
Flash, 256KX8, 70ns, PDIP32, PLASTIC, MO-015AP, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-015AP, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F002BT-70PC
This table gives cross-reference parts and alternative options found for AM29F002BT-70PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002BT-70PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29002T-70 | Flash, 256KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMIC Technology | AM29F002BT-70PC vs A29002T-70 |
M29F002BT120P1 | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002BT-70PC vs M29F002BT120P1 |
M29F002BNT90P3T | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002BT-70PC vs M29F002BNT90P3T |
AT49F002T-70PL | Flash, 256KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM29F002BT-70PC vs AT49F002T-70PL |
V29C51002TP-70 | Flash, 256KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Mosel Vitelic Corporation | AM29F002BT-70PC vs V29C51002TP-70 |
M29F002BT90P1 | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002BT-70PC vs M29F002BT90P1 |
M29F002BT70P6T | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002BT-70PC vs M29F002BT70P6T |
M29F002BNT90P1 | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002BT-70PC vs M29F002BNT90P1 |
M29F002BNT120P6T | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002BT-70PC vs M29F002BNT120P6T |
M29F002BT90P6T | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002BT-70PC vs M29F002BT90P6T |