Part Details for AM29F002BT-120PC by Spansion
Overview of AM29F002BT-120PC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F002BT-120PC
AM29F002BT-120PC CAD Models
AM29F002BT-120PC Part Data Attributes
|
AM29F002BT-120PC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002BT-120PC
Spansion
Flash, 256KX8, 120ns, PDIP32, PLASTIC, MO-015AP, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-015AP, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F002BT-120PC
This table gives cross-reference parts and alternative options found for AM29F002BT-120PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002BT-120PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F002TP-12E | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | AM29F002BT-120PC vs HY29F002TP-12E |
AM29F002BT-120PI | Flash, 256KX8, 120ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Spansion | AM29F002BT-120PC vs AM29F002BT-120PI |
AM29F002NBT-120PF | Flash, 256KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 | Spansion | AM29F002BT-120PC vs AM29F002NBT-120PF |
HY29F002TP-12I | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | AM29F002BT-120PC vs HY29F002TP-12I |
AS29F002T-120PI | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Alliance Semiconductor Corporation | AM29F002BT-120PC vs AS29F002T-120PI |
AT49F002NT-12PI | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM29F002BT-120PC vs AT49F002NT-12PI |
A29002T-120F | Flash, 256KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, DIP-32 | AMIC Technology | AM29F002BT-120PC vs A29002T-120F |
M29F002NT-120XP6 | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | AM29F002BT-120PC vs M29F002NT-120XP6 |
AM29F002NBT-120PC | Flash, 256KX8, 120ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Spansion | AM29F002BT-120PC vs AM29F002NBT-120PC |
MX29F002NTPI-12 | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | AM29F002BT-120PC vs MX29F002NTPI-12 |