Part Details for AM29F002BT-120JD by Spansion
Overview of AM29F002BT-120JD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F002BT-120JD
AM29F002BT-120JD CAD Models
AM29F002BT-120JD Part Data Attributes
|
AM29F002BT-120JD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002BT-120JD
Spansion
Flash, 256KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | LCC | |
Package Description | LEAD FREE, PLASTIC, MO-052AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F002BT-120JD
This table gives cross-reference parts and alternative options found for AM29F002BT-120JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002BT-120JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS29F002RT-12BFML | 256KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | AM29F002BT-120JD vs TMS29F002RT-12BFML |
HY29F002TC-12E | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | AM29F002BT-120JD vs HY29F002TC-12E |
M29F002NT-120XK6 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AM29F002BT-120JD vs M29F002NT-120XK6 |
M29F002T-120K1TR | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AM29F002BT-120JD vs M29F002T-120K1TR |
AM29F002NBT-120JK | Flash, 256KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29F002BT-120JD vs AM29F002NBT-120JK |
MX29F022NTQC-12 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Macronix International Co Ltd | AM29F002BT-120JD vs MX29F022NTQC-12 |
AT49F002T-12JC | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM29F002BT-120JD vs AT49F002T-12JC |
M29F002NT-120XK1 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | AM29F002BT-120JD vs M29F002NT-120XK1 |
MX29F002NTQI-12 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29F002BT-120JD vs MX29F002NTQI-12 |
V29C51002TJ-120I | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | AM29F002BT-120JD vs V29C51002TJ-120I |