Part Details for AM29F002BB-90JD by Spansion
Overview of AM29F002BB-90JD by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29F002BB-90JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ |
Part Details for AM29F002BB-90JD
AM29F002BB-90JD CAD Models
AM29F002BB-90JD Part Data Attributes
|
AM29F002BB-90JD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002BB-90JD
Spansion
Flash, 256KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | LCC | |
Package Description | LEAD FREE, PLASTIC, MO-052AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F002BB-90JD
This table gives cross-reference parts and alternative options found for AM29F002BB-90JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002BB-90JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F020-90JCT/R | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM29F002BB-90JD vs AT49F020-90JCT/R |
AM29F002NBB-90JK | Flash, 256KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Spansion | AM29F002BB-90JD vs AM29F002NBB-90JK |
AT49F002-90JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM29F002BB-90JD vs AT49F002-90JC |
MBM29F002B-90PD | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Limited | AM29F002BB-90JD vs MBM29F002B-90PD |
V29C51002BJ-90I | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | AM29F002BB-90JD vs V29C51002BJ-90I |
TMS29F002RB-90BFME | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | AM29F002BB-90JD vs TMS29F002RB-90BFME |
MX29F002BQC-90G | Flash, 256KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29F002BB-90JD vs MX29F002BQC-90G |
TMS29F002RB-90BFML | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | AM29F002BB-90JD vs TMS29F002RB-90BFML |
AT49F002N-90JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM29F002BB-90JD vs AT49F002N-90JC |
MX29F022BQC-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Macronix International Co Ltd | AM29F002BB-90JD vs MX29F022BQC-90 |