Memory
AM29DS322GT120WMI
Description: Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48

Overview of AM29DS322GT120WMI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM29DS322GT120WMI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DS322GT120WMI by AMD

AM29DS322GT120WMI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
12 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. AM29DS322GT120WMI
    AMD
    Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for AM29DS322GT120WMI

This table gives cross-reference parts and alternative options found for AM29DS322GT120WMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DS322GT120WMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DS320GB120WMI Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS320GB120WMI
M59DR032EB12ZB6F 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics AM29DS322GT120WMI vs M59DR032EB12ZB6F
AM29DS323DT120WMI Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS323DT120WMI
M59DR032EA12ZB6F 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics AM29DS322GT120WMI vs M59DR032EA12ZB6F
M59DR032E120ZB1 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, FBGA-48 STMicroelectronics AM29DS322GT120WMI vs M59DR032E120ZB1
AM29PDS322DB12WMIB Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29PDS322DB12WMIB
M59DR032B120ZB6T 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics AM29DS322GT120WMI vs M59DR032B120ZB6T
M59DR032EA12ZB1E 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics AM29DS322GT120WMI vs M59DR032EA12ZB1E
M59DR032EB12ZB6 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics AM29DS322GT120WMI vs M59DR032EB12ZB6
M59DR032EB12ZB1F 2MX16 FLASH 1.8V PROM, 120ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics AM29DS322GT120WMI vs M59DR032EB12ZB1F
Part Number Description Manufacturer Compare
GT28F320C3TA95 Flash, 2MX16, 95ns, PBGA48, CSP, MICRO, BGA-48 Intel Corporation AM29DS322GT120WMI vs GT28F320C3TA95
AM29DS324GB90WMI Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS324GB90WMI
AM29DS323GT90WMI Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS323GT90WMI
AM29DS324GB90WMIN Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS324GB90WMIN
AM29DS323GB70WMI Flash, 2MX16, 70ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS323GB70WMI
AM29DS323GB90WMIN Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS323GB90WMIN
AM29DS324GT70WMI Flash, 2MX16, 70ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS324GT70WMI
AM29DS322GB90WMIN Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS322GB90WMIN
AM29DS323GT90WMIN Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS323GT90WMIN
AM29DS324GB120WMIN Flash, 2MX16, 120ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 AMD AM29DS322GT120WMI vs AM29DS324GB120WMIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DS322GT120WMI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DS322GT120WMI by AMD

Select Manufacturer
Which Manufacturer of AM29DS322GT120WMI would you like to use for your alert(s)?
  • Please alert me when AM29DS322GT120WMI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DS322GT120WMI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DS322GT120WMI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DS322GT120WMI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DS322GT120WMI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DS322GT120WMI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: